About Inductive Proximity Sensors

Capacitative Sensors

Applications

In general, inductive proximity sensors are used any time you want to detect the presence of a metal in a particular location. The most common application for inductive proximity sensors is machine position verification. Another application would include detecting the presence of a part in a manufacturing process. This could include a bolt, nut, metal panel or any other ferrous item that is present in a larger device. Alternatively, these sensors could also be used to positively identify the lack of metal in a manufactured item, such as a portion of the metal that has been punched, stamped or machined out. A third potential application would be part position verification. In this scenario, the inductive proximity sensor would be used to verify that a metal subcomponent is in place before a particular assembly process begins. A common example of this would include an automated welding process.

Inductive
Inductive Sensor

Inductive Sensor

Advantages:

  • Capable of withstanding harsh environments including industrial applications and washdown
  • Generally easy to install and maintain
  • Able to withstand a high number of cycles for a longer lifespan
  • High switching rates to support faster cycle times

Limitations:

  • Unable to detect objects that are not metallic
  • When detecting non-ferrous materials (aluminum, copper, etc), range may be affected unless using a Universal or Factor 1 sensor type
  • Generally has a limited sensing range of 60 mm or less
  • Can only detect the presence of an object, but not the shape, color or orientation

SHOP INDUCTIVE PROXIMITY SENSORS

How helpful was this article? Click a star to rate.
[5 votes so far. Average rating of 5]

LEAVE A REPLY

Please enter your comment!
Please enter your name here